LA7841 vs LA7840 feature comparison

LA7841 SANYO Semiconductor Co Ltd

Buy Now Datasheet

LA7840 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD ON SEMICONDUCTOR
Part Package Code SFM
Package Description , , SIP7,.05TB
Pin Count 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XSFM-T7
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V
Supply Voltage-Min (Vsup) 16 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 3
Source Content uid LA7840
Package Equivalence Code SIP7,.05TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare LA7841 with alternatives