LA7841 vs NTE15002 feature comparison

LA7841 SANYO Semiconductor Co Ltd

Buy Now Datasheet

NTE15002 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD NTE ELECTRONICS INC
Part Package Code SFM SFM
Package Description , ,
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XSFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 27 V
Supply Voltage-Min (Vsup) 16 V 18 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 1

Compare LA7841 with alternatives

Compare NTE15002 with alternatives