LA7841
vs
STV9379FA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
ZFM
|
Package Description |
,
|
ZIP, ZIP7,.2,.1TB
|
Pin Count |
7
|
7
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
TV; MONITOR
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-XSFM-T7
|
R-PZFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
33 V
|
42 V
|
Supply Voltage-Min (Vsup) |
16 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP7,.2,.1TB
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare LA7841 with alternatives
Compare STV9379FA with alternatives