LA7841 vs TDA4173 feature comparison

LA7841 SANYO Semiconductor Co Ltd

Buy Now Datasheet

TDA4173 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD TEMIC SEMICONDUCTORS
Part Package Code SFM
Package Description , PLASTIC, 7 PIN
Pin Count 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 35 V
Supply Voltage-Min (Vsup) 16 V 35 V
Surface Mount NO NO
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 3 2
Technology BIPOLAR

Compare LA7841 with alternatives