LA7841 vs TDA4863AJ feature comparison

LA7841 SANYO Semiconductor Co Ltd

Buy Now Datasheet

TDA4863AJ NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD NXP SEMICONDUCTORS
Part Package Code SFM ZIP
Package Description , POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 7 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XSFM-T7 R-PZIP-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 30 V
Supply Voltage-Min (Vsup) 16 V 9 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 3 2
Source Content uid TDA4863AJ
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 13 mm
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Seated Height-Max 21.4 mm
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 2.5 mm

Compare LA7841 with alternatives

Compare TDA4863AJ with alternatives