LA7841 vs TDA8178S feature comparison

LA7841 SANYO Electric Co Ltd

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code SFM
Package Description , SIP7,.05TB
Pin Count 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 10/48 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 42 V
Supply Voltage-Min (Vsup) 16 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 3 1
Source Content uid TDA8178S
Rohs Code No
JESD-609 Code e0
Package Code ZIP
Terminal Finish TIN LEAD

Compare LA7841 with alternatives

Compare TDA8178S with alternatives