LA7845N vs AN5764N feature comparison

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet

AN5764N Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD PANASONIC CORP
Part Package Code SFM SFM
Package Description , SIP7,.05TB , SIP7,.07TB
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC HORIZONTAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB SIP7,.07TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 5/7 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 38 V 7 V
Supply Voltage-Min (Vsup) 16 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Supply Current-Max 28 mA

Compare LA7845N with alternatives

Compare AN5764N with alternatives