LA7845N vs LA78040 feature comparison

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet

LA78040 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM SFM
Package Description , SIP7,.05TB ZIP, ZIP7,.2,.1TB
Pin Count 7 3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-XZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP7,.05TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 38 V 43 V
Supply Voltage-Min (Vsup) 16 V 16 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 2
Package Code ZIP

Compare LA7845N with alternatives

Compare LA78040 with alternatives