LA7845N vs STV8172A feature comparison

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet

STV8172A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description , SIP7,.05TB HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 10/35 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 38 V 35 V
Supply Voltage-Min (Vsup) 16 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Source Content uid STV8172A
Rohs Code Yes
Package Code ZIP
Supply Current-Max 50 mA

Compare LA7845N with alternatives

Compare STV8172A with alternatives