LA7845N vs TEA8172 feature comparison

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet

TEA8172 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD TEMIC SEMICONDUCTORS
Part Package Code SFM
Package Description , SIP7,.05TB PLASTIC, 7 PIN
Pin Count 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 S-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.05TB
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 38 V 35 V
Supply Voltage-Min (Vsup) 16 V 35 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2

Compare LA7845N with alternatives