LAE4002S
vs
LTE4002S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
MICROWAVE, S-CQMW-F4
|
FLANGE MOUNT, R-CDFM-F2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY, DIFFUSED EMITTER BALLAST RESISTOR
|
HIGH RELIABILITY, DIFFUSED EMITTER BALLAST RESISTOR
|
Case Connection |
EMITTER
|
EMITTER
|
Collector Current-Max (IC) |
0.09 A
|
0.09 A
|
Collector-Emitter Voltage-Max |
16 V
|
16 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Highest Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
S-CQMW-F4
|
R-CDFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
2
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROWAVE
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
QUAD
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
1 W
|
|
|
|