LAN8741AI-EN-TR vs KSZ8895FQXI-TR feature comparison

LAN8741AI-EN-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8895FQXI-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 5 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SQFN-32 FQFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 4 Weeks
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps
JESD-30 Code S-PQCC-N32 R-PQFP-G128
JESD-609 Code e3 e3
Length 5 mm 20 mm
Number of Functions 1 1
Number of Terminals 32 128
Number of Transceivers 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN FQFP
Package Equivalence Code LCC32,.2SQ,20 QFP128,.68X.91,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, FINE PITCH
Screening Level TS 16949
Seated Height-Max 1 mm 3.4 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 14 mm
Base Number Matches 1 2

Compare LAN8741AI-EN-TR with alternatives

Compare KSZ8895FQXI-TR with alternatives