LAN91C111-NS
vs
LAN91C111-NE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STANDARD MICROSYSTEMS CORP
Part Package Code
QFP
QFP
Package Description
ROHS COMPLIANT, QFP-128
14 X 14 MM, 1 MM HEIGHT, TQFP-128
Pin Count
128
128
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
16
16
Boundary Scan
NO
NO
Bus Compatibility
680X0; 683XX
ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
Clock Frequency-Max
25 MHz
25 MHz
Communication Protocol
SYNC, BIT, BYTE, ETHERNET
MIL STD 1553
Data Encoding/Decoding Method
NRZ; BIPH-LEVEL (MANCHESTER)
NRZ; BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
12.5 MBps
12.5 MBps
External Data Bus Width
32
32
JESD-30 Code
R-PQFP-G128
S-PQFP-G128
JESD-609 Code
e3
e0
Length
20 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Serial I/Os
4
2
Number of Terminals
128
128
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
TFQFP
Package Equivalence Code
QFP128,.70x.94,20
TQFP128,.63SQ,16
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
245
235
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
3.4 mm
1.2 mm
Supply Current-Max
140 mA
140 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches
2
1
Compare LAN91C111-NS with alternatives
Compare LAN91C111-NE with alternatives