LAN91C111-NU vs LAN91C111-NC feature comparison

LAN91C111-NU Microchip Technology Inc

Buy Now Datasheet

LAN91C111-NC SMSC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STANDARD MICROSYSTEMS CORP
Part Package Code QFP QFP
Package Description TQFP-128 QFP-128
Pin Count 128 128
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Address Bus Width 16 16
Boundary Scan NO NO
Bus Compatibility 680X0; 683XX ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
Clock Frequency-Max 25 MHz 25 MHz
Communication Protocol SYNC, BIT, BYTE, ETHERNET ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
Data Encoding/Decoding Method NRZ; BIPH-LEVEL(MANCHESTER) NRZ; BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max 12.5 MBps 12.5 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e0
Length 14 mm 20 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Serial I/Os 4 2
Number of Terminals 128 128
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP FQFP
Package Equivalence Code TQFP128,.63SQ,16 QFP128,.67X.93,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.2 mm 3.4 mm
Supply Current-Max 140 mA 140 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 2 1

Compare LAN91C111-NU with alternatives

Compare LAN91C111-NC with alternatives