LAN91C111-NU
vs
LAN91C111I-NE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
STANDARD MICROSYSTEMS CORP
|
STANDARD MICROSYSTEMS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
TFQFP, TQFP128,.63SQ,16
|
14 X 14 MM, 1 MM HEIGHT, TQFP-128
|
Pin Count |
128
|
128
|
Reach Compliance Code |
compliant
|
unknown
|
Address Bus Width |
16
|
16
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
|
ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
Data Encoding/Decoding Method |
NRZ; BIPH-LEVEL(MANCHESTER)
|
NRZ; BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max |
12.5 MBps
|
12.5 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-PQFP-G128
|
S-PQFP-G128
|
JESD-609 Code |
e3
|
e0
|
Length |
14 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
128
|
128
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFQFP
|
Package Equivalence Code |
TQFP128,.63SQ,16
|
TQFP128,.63SQ,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Power Supplies |
3.3 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max |
140 mA
|
140 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.31.00.01
|
Communication Protocol |
|
ASYNC, BIT
|
|
|
|
Compare LAN91C111-NU with alternatives
Compare LAN91C111I-NE with alternatives