LAN9353/PT vs BCM53101PKMLG feature comparison

LAN9353/PT Microchip Technology Inc

Buy Now Datasheet

BCM53101PKMLG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BROADCOM INC
Package Description HTFQFP, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Avago Technologies
JESD-30 Code S-PQFP-G64 S-XQCC-N132
JESD-609 Code e3
Length 10 mm 10 mm
Number of Functions 1 1
Number of Terminals 64 132
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTFQFP HVQCCN
Package Equivalence Code PQFP64,.48SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 1.2 mm 0.9 mm
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Technology CMOS

Compare LAN9353/PT with alternatives

Compare BCM53101PKMLG with alternatives