LAN9353/PT
vs
LAN8741A-EN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
STANDARD MICROSYSTEMS CORP
|
Package Description |
HTFQFP,
|
5 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SQFN-32
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
S-PQFP-G64
|
S-XQCC-N32
|
JESD-609 Code |
e3
|
|
Length |
10 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
32
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HTFQFP
|
HVQCCN
|
Package Equivalence Code |
PQFP64,.48SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Voltage-Nom |
3.3 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET SWITCH
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
5 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LAN9353/PT with alternatives