LAN9353I/PT vs LAN88730AMR-C-V01 feature comparison

LAN9353I/PT Microchip Technology Inc

Buy Now Datasheet

LAN88730AMR-C-V01 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HTFQFP, HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 49 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code S-PQFP-G64 S-PQCC-N32
JESD-609 Code e3 e3
Length 10 mm 5 mm
Number of Functions 1 1
Number of Terminals 64 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HVQCCN
Package Equivalence Code PQFP64,.48SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
Data Rate 100000 Mbps
Number of Transceivers 1
Supply Current-Max 28.5 mA

Compare LAN9353I/PT with alternatives

Compare LAN88730AMR-C-V01 with alternatives