LAN9355/PT vs LAN88730AM-C-V01 feature comparison

LAN9355/PT Microchip Technology Inc

Buy Now Datasheet

LAN88730AM-C-V01 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HTFQFP, HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code S-PQFP-G80 S-PQCC-N32
Length 12 mm 5 mm
Number of Functions 1 1
Number of Terminals 80 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HVQCCN
Package Equivalence Code TQFP80,.55SQ LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 0.9 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e3
Number of Transceivers 1
Supply Current-Max 28.5 mA
Terminal Finish MATTE TIN

Compare LAN9355/PT with alternatives

Compare LAN88730AM-C-V01 with alternatives