LBA716STR
vs
LBA716
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS INTEGRATED CIRCUITS DIVISION
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Control Current |
0.002 A
|
0.002 A
|
Control Voltage |
0.9 V
|
0.9 V
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
2
|
2
|
On-State Current-Max |
1 A
|
1 A
|
On-state Resistance-Max |
0.4 Ω
|
0.4 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
4.445 mm
|
4.064 mm
|
Overall Length |
9.652 mm
|
9.652 mm
|
Packing Method |
TR, 13 INCH
|
TUBE
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
3
|
|
|
|
Compare LBA716STR with alternatives
Compare LBA716 with alternatives