LBAT46JT1G vs BAT46WS feature comparison

LBAT46JT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

BAT46WS Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 5
Samacsys Manufacturer MCC
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.75 A
Reverse Current-Max 0.5 µA

Compare LBAT46JT1G with alternatives