LBAT46JT1G
vs
MMBD4148W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LESHAN RADIO CO LTD
BYTESONIC ELECTRONICS CO LTD
Package Description
R-PDSO-G2
SOT-323, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
75 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
12
Breakdown Voltage-Min
75 V
Forward Voltage-Max (VF)
1.25 V
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.2 W
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
75 V
Compare LBAT46JT1G with alternatives
Compare MMBD4148W with alternatives