LC4128ZE-7UMN132I
vs
LC4128ZE-5UMCN132C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
|
Package Description |
6 X 6 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-132
|
|
Pin Count |
132
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
111 MHz
|
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B132
|
S-PBGA-B132
|
JESD-609 Code |
e1
|
|
JTAG BST |
YES
|
YES
|
Length |
6 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
4
|
|
Number of I/O Lines |
96
|
|
Number of Macro Cells |
128
|
128
|
Number of Terminals |
132
|
132
|
Organization |
4 DEDICATED INPUTS, 96 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
FBGA
|
Package Equivalence Code |
BGA132,12X12,16
|
BGA132,12X12,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
5.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max |
1.9 V
|
|
Supply Voltage-Min |
1.7 V
|
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
6 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LC4128ZE-7UMN132I with alternatives
Compare LC4128ZE-5UMCN132C with alternatives