LCCA30113-FT4
vs
LCCA30113-FT4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
L-COM INC
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE, LABORATORY USE
|
GENERAL PURPOSE, LABORATORY USE
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER CLAD STEEL
|
COPPER CLAD STEEL
|
Connector Side1 |
SMA MALE
|
SMA MALE
|
Connector Side2 |
SMA MALE
|
SMA MALE
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
SOLID
|
SOLID
|
DIN Conformance |
NO
|
NO
|
Diameter |
2.16 mm
|
2.16 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Length |
1.219 mm
|
1.219 mm
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Shielding |
YES
|
YES
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LCCA30113-FT4 with alternatives
Compare LCCA30113-FT4 with alternatives