LCMXO2-2000HC-5TG144C
vs
LCMXO2-2000HC-5MG132C
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
BGA
|
Package Description |
TQFP-144
|
CSBGA-132
|
Pin Count |
144
|
132
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Lattice Semiconductor
|
Lattice Semiconductor
|
Additional Feature |
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
|
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
|
Clock Frequency-Max |
133 MHz
|
133 MHz
|
JESD-30 Code |
S-PQFP-G144
|
S-PBGA-B132
|
JESD-609 Code |
e3
|
e1
|
Length |
20 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Inputs |
111
|
104
|
Number of Logic Cells |
2112
|
2112
|
Number of Outputs |
111
|
104
|
Number of Terminals |
144
|
132
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
BGA
|
Package Equivalence Code |
QFP144,.87SQ,20
|
BGA132,14X14,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Packing Method |
TRAY
|
TRAY
|
Peak Reflow Temperature (Cel) |
260
|
250
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.35 mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
20 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LCMXO2-2000HC-5TG144C with alternatives
Compare LCMXO2-2000HC-5MG132C with alternatives