LCMXO2-2000HC-6MG132C vs LCMXO2-2000HC-6TG144C feature comparison

LCMXO2-2000HC-6MG132C Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO2-2000HC-6TG144C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Package Description CSBGA-132 TQFP-144
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL SUPPLY ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
Clock Frequency-Max 130.5 MHz 130.5 MHz
JESD-30 Code S-PBGA-B132 S-PQFP-G144
JESD-609 Code e1 e3
Length 8 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Inputs 104 111
Number of Logic Cells 2112 2112
Number of Outputs 104 111
Number of Terminals 132 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 264 CLBS 264 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFQFP
Package Equivalence Code BGA132,14X14,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 250 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.35 mm 1.6 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8 mm 20 mm
Base Number Matches 1 1
Samacsys Manufacturer Lattice Semiconductor

Compare LCMXO2-2000HC-6MG132C with alternatives

Compare LCMXO2-2000HC-6TG144C with alternatives