LCMXO3L-4300E-5UWG81ITR1K
vs
LCMXO3L-4300E-5UWG81CTR50
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Lattice Semiconductor
|
Lattice Semiconductor
|
JESD-30 Code |
R-PBGA-B81
|
R-PBGA-B81
|
JESD-609 Code |
e1
|
e1
|
Length |
3.797 mm
|
3.797 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of CLBs |
540
|
540
|
Number of Inputs |
63
|
|
Number of Logic Cells |
4300
|
|
Number of Outputs |
63
|
|
Number of Terminals |
81
|
81
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
540 CLBS
|
540 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
0.567 mm
|
0.567 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
3.693 mm
|
3.693 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
VFBGA,
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare LCMXO3L-4300E-5UWG81ITR1K with alternatives
Compare LCMXO3L-4300E-5UWG81CTR50 with alternatives