LD CN5M-1R1S-35-1
vs
LDCN5M-1R1S-35-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.20.00
|
|
Color |
DEEP BLUE
|
|
Color@Wavelength |
Blue
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.25 A
|
|
Forward Voltage-Max |
3.8 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
2.5 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
452 nm
|
|
Shape |
ROUND
|
|
Size |
2.067 mm
|
|
Surface Mount |
YES
|
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
1
|
|
|
|
|
Compare LD CN5M-1R1S-35-1 with alternatives