LD119
vs
M38510/10307BIX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
MICROSS COMPONENTS
|
Part Package Code |
DIE
|
|
Package Description |
DIE,
|
,
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
1 µA
|
1 µA
|
Input Offset Voltage-Max |
7000 µV
|
2000 µV
|
JESD-30 Code |
R-XUUC-N10
|
O-MBCY-X10
|
Neg Supply Voltage Limit-Max |
-18 V
|
-25 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR/OPEN-EMITTER
|
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
80 ns
|
|
Supply Current-Max |
11.5 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Package Equivalence Code |
|
CAN10,.23
|
Screening Level |
|
MIL-M-38510 Class B
|
|
|
|
Compare LD119 with alternatives
Compare M38510/10307BIX with alternatives