LD29300D2M15R
vs
SC1566IT-2.5
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SEMTECH CORP
|
Part Package Code |
D2PAK
|
SFM
|
Package Description |
TO-263, SMSIP3H,.55TB
|
, SIP3,.1TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.7 V
|
0.6 V
|
Dropout Voltage1-Nom |
1.5 V
|
0.35 V
|
Input Voltage Absolute-Max |
30 V
|
7 V
|
Input Voltage-Max |
13 V
|
5.5 V
|
Input Voltage-Min |
3 V
|
2.75 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Length |
10.2 mm
|
|
Line Regulation-Max |
0.0075%
|
0.0075%
|
Load Regulation-Max |
0.015%
|
0.01%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
1.53 V
|
2.55 V
|
Output Voltage1-Min |
1.47 V
|
2.45 V
|
Output Voltage1-Nom |
1.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SFM
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.6 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
9.15 mm
|
|
Base Number Matches |
1
|
4
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare LD29300D2M15R with alternatives
Compare SC1566IT-2.5 with alternatives