LE58QL021FJC
vs
LE58QL021FJCT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
LPCC
|
LPCC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
GREEN, PLASTIC, MS-018AC, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microsemi Corporation
|
Microsemi Corporation
|
Additional Feature |
IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE
|
IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE
|
Companding Law |
A/MU-LAW
|
A/MU-LAW
|
Filter |
YES
|
YES
|
Gain Tolerance-Max |
0.4 dB
|
0.4 dB
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e3
|
Length |
16.5862 mm
|
16.5862 mm
|
Linear Coding |
16-BIT
|
16-BIT
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
16.5862 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare LE58QL021FJC with alternatives
Compare LE58QL021FJCT with alternatives