LE792388TVCT
vs
ZL792388GDG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
LQFP-176
|
BGA-196
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
Additional Feature |
IT ALSO REQUIRES 3.3V SUPPLY
|
IT ALSO REQUIRES 3.3V SUPPLY
|
Analog Input-Max |
3.465 V
|
3.465 V
|
Companding Law |
A/MU-LAW
|
A/MU-LAW
|
Filter |
YES
|
YES
|
Input Code |
TWOS COMPLEMENT
|
TWOS COMPLEMENT
|
JESD-30 Code |
S-PQFP-G176
|
S-PBGA-B196
|
Length |
20 mm
|
15 mm
|
Linear Coding |
16-BIT
|
16-BIT
|
Number of Channels |
8
|
8
|
Number of Functions |
8
|
8
|
Number of Terminals |
176
|
196
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
VOLTAGE
|
VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LBGA
|
Package Equivalence Code |
QFP176,.87SQ,16
|
BGA196,14X14,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE
|
Seated Height-Max |
1.6 mm
|
1.65 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.4 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
20 mm
|
15 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ZL792388GDG with alternatives