LF155AH-MLS vs LD355AB feature comparison

LF155AH-MLS Texas Instruments

Buy Now Datasheet

LD355AB AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Package Description TO-5, CAN8,.2 DIE,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.0035 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
Input Offset Voltage-Max 2500 µV 2300 µV
JESD-30 Code O-MBCY-W8 R-XUUC-N7
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL UNSPECIFIED
Package Code TO-5 DIE
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 3 V/us
Slew Rate-Nom 5 V/us 5 V/us
Supply Current-Max 14 mA 4 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO YES
Technology BIFET BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Unity Gain BW-Nom 2500 2500
Voltage Gain-Min 25000
Base Number Matches 1 1
Part Package Code DIE
Pin Count 7

Compare LF155AH-MLS with alternatives

Compare LD355AB with alternatives