LF155AT vs BM301A feature comparison

LF155AT NXP Semiconductors

Buy Now Datasheet

BM301A Baneasa SA

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS BANEASA S A
Package Description , DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code O-MBCY-W8 R-CDIP-T14
Number of Terminals 8 14
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 1 2
Part Package Code DIP
Pin Count 14
Average Bias Current-Max (IIB) 0.25 µA
Common-mode Reject Ratio-Nom 96 dB
Input Offset Voltage-Max 7500 µV
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code DIP
Slew Rate-Nom 0.5 V/us
Temperature Grade COMMERCIAL
Unity Gain BW-Nom 1000

Compare LF155AT with alternatives

Compare BM301A with alternatives