LF247AN vs TL084BIN feature comparison

LF247AN STMicroelectronics

Buy Now Datasheet

TL084BIN STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.0002 µA
Common-mode Reject Ratio-Nom 80 dB 86 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.004 µA 0.004 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 12 V/us 12 V/us
Slew Rate-Nom 16 V/us 16 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4000 4000
Voltage Gain-Min 25000 25000
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Seated Height-Max 5.1 mm
Width 7.62 mm

Compare LF247AN with alternatives

Compare TL084BIN with alternatives