LF33CPT-TRY
vs
BD30KA5WFP-E2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ROHM CO LTD
|
Part Package Code |
MODULE
|
TO-252
|
Package Description |
TO-252, SMSIP5H,.37,50TB
|
TO-252, SMSIP5H,.37,50TB
|
Pin Count |
4
|
4
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
ROHM Semiconductor
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.3 V
|
0.2 V
|
Dropout Voltage1-Nom |
0.4 V
|
0.12 V
|
Input Voltage Absolute-Max |
40 V
|
7 V
|
Input Voltage-Max |
16 V
|
5.5 V
|
Input Voltage-Min |
4.3 V
|
2.3 V
|
JESD-30 Code |
R-PSSO-G4
|
R-PSSO-G5
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.019%
|
0.035%
|
Load Regulation-Max |
0.019%
|
0.075%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
3.447 V
|
3.03 V
|
Output Voltage1-Min |
3.153 V
|
2.97 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP5H,.37,50TB
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.4 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
6.1 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare LF33CPT-TRY with alternatives
Compare BD30KA5WFP-E2 with alternatives