LF398P
vs
SHM-50MC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
DATEL INC
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Acquisition Time-Max |
6 µs
|
0.05 µs
|
Acquisition Time-Nom |
4 µs
|
0.04 µs
|
Amplifier Type |
SAMPLE AND HOLD CIRCUIT
|
SAMPLE AND HOLD CIRCUIT
|
JESD-30 Code |
R-PDIP-T8
|
R-CDIP-T8
|
Neg Supply Voltage Limit-Max |
-18 V
|
-6.6 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
5.08 mm
|
4.696 mm
|
Supply Current-Max |
6.5 mA
|
12 mA
|
Supply Voltage Limit-Max |
18 V
|
6.6 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIFET
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Analog Input Voltage-Max |
|
3.5 V
|
Analog Input Voltage-Min |
|
-3.5 V
|
Droop Rate-Max |
|
1000 V/s
|
Length |
|
10.287 mm
|
|
|
|
Compare LF398P with alternatives
Compare SHM-50MC with alternatives