LF43168JI15
vs
HSP43168JC-33Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
INTERSIL CORP
Part Package Code
LCC
PLCC
Package Description
QCCJ, LDCC84,1.2SQ
LCC-84
Pin Count
84
84
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MULTIPLXED OUTPUT
MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ
Boundary Scan
NO
NO
Clock Frequency-Max
66.6666 MHz
33 MHz
External Data Bus Width
10
10
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e3
Length
29.3116 mm
29.31 mm
Low Power Mode
NO
YES
Moisture Sensitivity Level
3
4
Number of Terminals
84
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Data Bus Width
28
28
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Current-Max
300 mA
363 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.31 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, DIGITAL FILTER
DSP PERIPHERAL, DIGITAL FILTER
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
30
Compare LF43168JI15 with alternatives
Compare HSP43168JC-33Z with alternatives