If you like Findchips… You will love Findchips PRO. Try it Now.

LFBK32164M241-T vs BK32164M241 feature comparison

LFBK32164M241-T TAIYO YUDEN

Buy Now Datasheet

BK32164M241 TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description ROHS COMPLIANT PACKAGE-8 ROHS COMPLIANT PACKAGE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 240 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL
Physical Dimension L3.2XB1.6XH0.8 (mm)/L0.126XB0.063XH0.031 (inch)
Rated Current 0.15 A 0.15 A
Width 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series BK