LFE2-20SE-5FN484C vs LFE2-20E-6FN484C feature comparison

LFE2-20SE-5FN484C Lattice Semiconductor Corporation

Buy Now Datasheet

LFE2-20E-6FN484C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description FPBGA-484 FPBGA-484
Pin Count 484 484
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Clock Frequency-Max 311 MHz 357 MHz
Combinatorial Delay of a CLB-Max 0.358 ns 0.331 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2625 2625
Number of Inputs 331 331
Number of Logic Cells 20000 20000
Number of Outputs 331 331
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2625 CLBS 2625 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 1 1

Compare LFE2-20SE-5FN484C with alternatives

Compare LFE2-20E-6FN484C with alternatives