LFSC3GA115E-5FC1152I vs LFSC3GA115E-5FFN1152C feature comparison

LFSC3GA115E-5FC1152I Lattice Semiconductor Corporation

Buy Now Datasheet

LFSC3GA115E-5FFN1152C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA, BGA1152,34X34,40 35 X 35 MM, LEAD FREE, FCBGA-1152
Pin Count 1152 1152
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 139.8 MHz 139.8 MHz
Combinatorial Delay of a CLB-Max 0.192 ns 0.192 ns
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e0
Length 35 mm 35 mm
Moisture Sensitivity Level 4
Number of CLBs 424 424
Number of Equivalent Gates 115000 115000
Number of Inputs 660 660
Number of Logic Cells 115200 115200
Number of Outputs 660 660
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 424 CLBS, 115000 GATES 424 CLBS, 115000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.2 mm 3.5 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 35 mm 35 mm
Base Number Matches 1 1

Compare LFSC3GA115E-5FC1152I with alternatives

Compare LFSC3GA115E-5FFN1152C with alternatives