LFSC3GA115E-5FFN1152C vs LFSC3GA115E-6FC1152C feature comparison

LFSC3GA115E-5FFN1152C Lattice Semiconductor Corporation

Buy Now Datasheet

LFSC3GA115E-6FC1152C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 35 X 35 MM, LEAD FREE, FCBGA-1152 BGA, BGA1152,34X34,40
Pin Count 1152 1152
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 139.8 MHz 147.7 MHz
Combinatorial Delay of a CLB-Max 0.192 ns 0.172 ns
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
Length 35 mm 35 mm
Number of CLBs 424 424
Number of Equivalent Gates 115000 115000
Number of Inputs 660 660
Number of Logic Cells 115200 115200
Number of Outputs 660 660
Number of Terminals 1152 1152
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 424 CLBS, 115000 GATES 424 CLBS, 115000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 5.2 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 1
JESD-609 Code e0
Moisture Sensitivity Level 4
Peak Reflow Temperature (Cel) 225
Terminal Finish Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s) 30

Compare LFSC3GA115E-5FFN1152C with alternatives

Compare LFSC3GA115E-6FC1152C with alternatives