LFXP10E-3FN256I
vs
LFXP10E-4F256C
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256
|
17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256
|
Pin Count |
256
|
256
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
375 MHz
|
375 MHz
|
Combinatorial Delay of a CLB-Max |
0.63 ns
|
0.53 ns
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
e0
|
Length |
17 mm
|
17 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1216
|
1216
|
Number of Inputs |
188
|
188
|
Number of Logic Cells |
1216
|
1216
|
Number of Outputs |
188
|
188
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1216 CLBS
|
1216 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA256,16X16,40
|
BGA256,16X16,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
2.1 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
17 mm
|
17 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LFXP10E-3FN256I with alternatives
Compare LFXP10E-4F256C with alternatives