LFXP2-8E-6MN132C vs LFXP2-8E-6M132I feature comparison

LFXP2-8E-6MN132C Lattice Semiconductor Corporation

Buy Now Datasheet

LFXP2-8E-6M132I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Pin Count 132 132
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Clock Frequency-Max 435 MHz 435 MHz
Combinatorial Delay of a CLB-Max 0.399 ns 0.399 ns
JESD-30 Code S-PBGA-B132 S-PBGA-B132
JESD-609 Code e1 e0
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1000
Number of Inputs 86 86
Number of Logic Cells 8000 8000
Number of Outputs 86 86
Number of Terminals 132 132
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 1000 CLBS 1000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA132,14X14,20 BGA132,14X14,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.35 mm 1.35 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 8 mm 8 mm
Base Number Matches 1 1
Package Description 8 X 8 MM, CSBGA-132

Compare LFXP2-8E-6MN132C with alternatives

Compare LFXP2-8E-6M132I with alternatives