LG HK 1608 6N8J-T
vs
KQ0603TTD6N8K
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
End Of Life
|
Ihs Manufacturer |
|
KOA SPEER ELECTRONICS INC
|
Package Description |
|
0603
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case/Size Code |
|
0603
|
Core Material |
|
CERAMIC-FERRITE
|
DC Resistance |
|
0.11 Ω
|
Inductance-Nom (L) |
|
0.0068 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Quality Factor-Min (at L-nom) |
|
27
|
Rated Current-Max |
|
0.7 A
|
Self Resonance Frequency |
|
5800 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
250 MHz
|
Tolerance |
|
10%
|
Base Number Matches |
|
1
|
|
|
|