If you like Findchips… You will love Findchips PRO. Try it Now.

LG100M1500BP3-3525 vs ECEC2AA152EA feature comparison

LG100M1500BP3-3525 YAGEO Corporation

Buy Now Datasheet

ECEC2AA152EA Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP PANASONIC CORP
Package Description ROHS COMPLIANT CAN, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.5 mA 1.1619 mA
Length 25 mm 25 mm
Manufacturer Series LG TS-HA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1950 mA 2100 mA
Series LG ECE-CA
Surface Mount NO NO
Tan Delta 0.3 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 122 mΩ
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LG100M1500BP3-3525 with alternatives

Compare ECEC2AA152EA with alternatives