If you like Findchips… You will love Findchips PRO. Try it Now.

LG100M1500BP4-3525 vs EGG158M100AT1AA feature comparison

LG100M1500BP4-3525 YAGEO Corporation

Buy Now Datasheet

EGG158M100AT1AA KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP KEMET ELECTRONICS CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.5 mA 3 mA
Length 25 mm 25 mm
Manufacturer Series LG EGG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1950 mA 2000 mA
Series LG EGG
Surface Mount NO NO
Tan Delta 0.3 0.17
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LG100M1500BP4-3525 with alternatives

Compare EGG158M100AT1AA with alternatives