If you like Findchips… You will love Findchips PRO. Try it Now.

LG100M1500BPF43525 vs 381LX152M100A012 feature comparison

LG100M1500BPF43525 YAGEO Corporation

Buy Now Datasheet

381LX152M100A012 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP CORNELL DUBILIER ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.5 mA 1.1619 mA
Length 25 mm 25 mm
Manufacturer Series LG 381LX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1950 mA 2100 mA
Series LG 381LX
Surface Mount NO NO
Tan Delta 0.3
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 122 mΩ
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LG100M1500BPF43525 with alternatives

Compare 381LX152M100A012 with alternatives