If you like Findchips… You will love Findchips PRO. Try it Now.
LG100M1500BPF43525 YAGEO CorporationBuy Now Datasheet |
ECOS2AA152EA Panasonic Electronic ComponentsBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | YAGEO CORP | PANASONIC CORP |
Package Description | ROHS COMPLIANT | CAN, ROHS COMPLIANT |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 1500 µF | 1500 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 35 mm | 35 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 4.5 mA | 1.1619 mA |
Length | 25 mm | 25 mm |
Manufacturer Series | LG | TS-HA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Package Style | Snap-in | Snap-in |
Packing Method | BULK | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Ripple Current | 1950 mA | 2100 mA |
Series | LG | ECO-SA |
Surface Mount | NO | NO |
Tan Delta | 0.3 | 0.15 |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |
ESR | 122 mΩ | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |