LGL29K-G2J1-24-Z
vs
LGL29K-G2J1-24-Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
|
Package Description |
ROHS COMPLIANT, SMT, 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.20.00
|
|
Color |
GREEN
|
|
Color@Wavelength |
Green-Yellow
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
2.2 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
COLORLESS DIFFUSED
|
|
Luminous Intensity-Min |
160 cd
|
|
Luminous Intensity-Nom |
3.92 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
0.65 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
572 nm
|
|
Reverse Voltage-Max |
12 V
|
|
Shape |
RECTANGULAR
|
|
Size |
1.3 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
1.5 mm
|
|
Viewing Angle |
160 deg
|
|
Base Number Matches |
1
|
|
|
|
|
Compare LGL29K-G2J1-24-Z with alternatives